Trenz Electronic GmbH TE0711-01-100-2C High IO Xilinx Artix-7 100T Module with speedgrade 2C and USB Module TE0711-01
- RS Stock No.:
- 176-0805
- Mfr. Part No.:
- TE0711-01-100-2C
- Manufacturer:
- Trenz Electronic GmbH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-0805
- Mfr. Part No.:
- TE0711-01-100-2C
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Programmable Logic Technology | CPLD, FPGA | |
| Classification | Module | |
| Technology | CPLD, FPGA | |
| Kit Classification | Module | |
| For Use With | Modules in 4 x 5 cm Form Factors | |
| Featured Device | TE0711-01 | |
| Kit Name | High IO Xilinx Artix-7 100T Module with speedgrade 2C and USB | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Programmable Logic Technology CPLD, FPGA | ||
Classification Module | ||
Technology CPLD, FPGA | ||
Kit Classification Module | ||
For Use With Modules in 4 x 5 cm Form Factors | ||
Featured Device TE0711-01 | ||
Kit Name High IO Xilinx Artix-7 100T Module with speedgrade 2C and USB | ||
- COO (Country of Origin):
- DE
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is an FPGA module integrating a Xilinx Artix-7 100T FPGA, 32Mb Quad SPI flash memory for configuration and operation. It has powerful switch-mode power supplies for all on-board voltages. The rugged high-speed stacking strips provide a large number of configurable I/Os. All this on a tiny footprint, smaller than a credit card. It has an electric rating of either 3.3V or 3.3V and 5V. It is used for industrial applications.
Features and Benefits:
• 100MHz MEMS oscillator
• AES bit-stream encryption
• Dual 100MBit Ethernet
• eFUSE bit-stream encryption
• Evenly spread supply pins for good signal integrity
• It has 200MHz speed
• Lead free
• MAC address EEPROM
• on-board high efficiency DC-DC converters
• Operating temperature ranges between 0°C and 70°C
• Plug-on module with two 100-pin hermaphroditic stacking strips
• Rugged for shock and high vibration
• Single-ended FPGA I/O pins available on B2B strips Up to 112
• System management and power sequencing
• AES bit-stream encryption
• Dual 100MBit Ethernet
• eFUSE bit-stream encryption
• Evenly spread supply pins for good signal integrity
• It has 200MHz speed
• Lead free
• MAC address EEPROM
• on-board high efficiency DC-DC converters
• Operating temperature ranges between 0°C and 70°C
• Plug-on module with two 100-pin hermaphroditic stacking strips
• Rugged for shock and high vibration
• Single-ended FPGA I/O pins available on B2B strips Up to 112
• System management and power sequencing
Certifications:
• WEEE