Avnet AES-K7DSP-325T-G Xilinx Kintex-7 DSP Development Kit
- RS Stock No.:
- 768-6080
- Mfr. Part No.:
- AES-K7DSP-325T-G
- Manufacturer:
- Avnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-6080
- Mfr. Part No.:
- AES-K7DSP-325T-G
- Manufacturer:
- Avnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avnet | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Development Kit | |
| Kit Name | Xilinx Kintex-7 DSP | |
| Select all | ||
|---|---|---|
Brand Avnet | ||
Programmable Logic Technology FPGA | ||
Kit Classification Development Kit | ||
Kit Name Xilinx Kintex-7 DSP | ||
Kintex 7 FPGA DSP Evaluation Kit
The Xilinx Kintex-7 from Avnet is an FPGA DSP development kit featuring high-speed analogue. It enables you to design, with your specific application in mind, right from the beginning.
This kit features two main parts; the Xilinx Kintex-7 FPGA KC705 based board and an FMC 150 daughter board. The Kintex-7 is a high performance board offering quick prototyping for serial connectivity applications and advanced memory interfacing. The integrated FMC daughter board enables you to interface with signals for your desired application.
Product applications
Wireless communications
Aerospace
Test and measurement
Medical imaging
What is included?
Xilinx KC705 Kintex-7 7K325T board
4DSP FMC150 High-Speed ADC/DAC FMC Module
12 V power supply
USB programming cable
Ethernet cable
Vivado ISE® Design Suite: System Edition
2 x MMCX RF coaxial cables
Reference design tutorials
This kit features two main parts; the Xilinx Kintex-7 FPGA KC705 based board and an FMC 150 daughter board. The Kintex-7 is a high performance board offering quick prototyping for serial connectivity applications and advanced memory interfacing. The integrated FMC daughter board enables you to interface with signals for your desired application.
Product applications
Wireless communications
Aerospace
Test and measurement
Medical imaging
What is included?
Xilinx KC705 Kintex-7 7K325T board
4DSP FMC150 High-Speed ADC/DAC FMC Module
12 V power supply
USB programming cable
Ethernet cable
Vivado ISE® Design Suite: System Edition
2 x MMCX RF coaxial cables
Reference design tutorials
Features and Benefits - Xilinx KC705 Development Board
FPGA: XC7K325T-2FFG900C
Onboard configuration circuitry
128 MB Parallel (BPI) Flash
256 MB Quad-SPI Flash
10/100/1000 Tri-Speed Ethernet
SFP+ transceiver connector
GTX port (TX, RX) with four SMA connectors
USB to UART Bridge
PCI Express x8 Edge Connector
DDR3 SO-DIMM (2 GB)
BPI Linear Flash (128 MB)
SDIO Interface
I2C EEPROM (1 Kb)
200 MHz oscillator (differential)
HDMI Output
12 V wall adapter or ATX
Features and Benefits - 4DSP FMC150 High-Speed ADC/DAC FMC Module
TI ADS62P49 dual 14-bit, 250 MSPS ADC
TI DAC3283 dual 16-bit, 800 MSPS, 2x/4x interpolation DAC
TI CDCE72010 clock synchronizer/jitter cleaner
External clock input option
50 Ohm, transformer-coupled analog I/O
External trigger input
FPGA: XC7K325T-2FFG900C
Onboard configuration circuitry
128 MB Parallel (BPI) Flash
256 MB Quad-SPI Flash
10/100/1000 Tri-Speed Ethernet
SFP+ transceiver connector
GTX port (TX, RX) with four SMA connectors
USB to UART Bridge
PCI Express x8 Edge Connector
DDR3 SO-DIMM (2 GB)
BPI Linear Flash (128 MB)
SDIO Interface
I2C EEPROM (1 Kb)
200 MHz oscillator (differential)
HDMI Output
12 V wall adapter or ATX
Features and Benefits - 4DSP FMC150 High-Speed ADC/DAC FMC Module
TI ADS62P49 dual 14-bit, 250 MSPS ADC
TI DAC3283 dual 16-bit, 800 MSPS, 2x/4x interpolation DAC
TI CDCE72010 clock synchronizer/jitter cleaner
External clock input option
50 Ohm, transformer-coupled analog I/O
External trigger input
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
