Altera FPGA EP3C16Q240C8N, Cyclone III 15408 Cells, 465000 Gates, 15408 Blocks, 240-Pin PQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
690-3624
Mfr. Part No.:
EP3C16Q240C8N
Manufacturer:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Cyclone III

Number of Logic Gates

465000

Number of Logic Cells

15408

Number of Logic Units

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

PQFP

Pin Count

240

Dimensions

32 x 32 x 3.4mm

Height

3.4mm

Length

32mm

Width

32mm

Maximum Operating Supply Voltage

1.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Cyclone FPGA, Altera



An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.