Altera FPGA EP3C5E144C8N, Cyclone III 5136 Cells, 5136 Blocks, 144-Pin EQFP
- RS Stock No.:
- 690-3630
- Mfr. Part No.:
- EP3C5E144C8N
- Manufacturer:
- Altera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-3630
- Mfr. Part No.:
- EP3C5E144C8N
- Manufacturer:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone III | |
| Number of Logic Cells | 5136 | |
| Number of Logic Units | 5136 | |
| Number of Multipliers | 23 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | EQFP | |
| Pin Count | 144 | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Length | 20mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Width | 20mm | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone III | ||
Number of Logic Cells 5136 | ||
Number of Logic Units 5136 | ||
Number of Multipliers 23 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type EQFP | ||
Pin Count 144 | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Length 20mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.25 V | ||
Width 20mm | ||
Minimum Operating Supply Voltage 1.15 V | ||
Cyclone FPGA, Altera
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
