Xilinx FPGA XC3S700AN-4FGG484C, Spartan-3AN 13248 Cells, 700000 Gates, 94208bit, 13248 Blocks, 484-Pin FBGA
- RS Stock No.:
- 697-2885
- Mfr. Part No.:
- XC3S700AN-4FGG484C
- Manufacturer:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-2885
- Mfr. Part No.:
- XC3S700AN-4FGG484C
- Manufacturer:
- Xilinx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3AN | |
| Number of Logic Gates | 700000 | |
| Number of Logic Cells | 13248 | |
| Number of Logic Units | 13248 | |
| Number of Multipliers | 20 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 94208bit | |
| Dimensions | 23 x 23 x 1.7mm | |
| Height | 1.7mm | |
| Length | 23mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Width | 23mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3AN | ||
Number of Logic Gates 700000 | ||
Number of Logic Cells 13248 | ||
Number of Logic Units 13248 | ||
Number of Multipliers 20 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 94208bit | ||
Dimensions 23 x 23 x 1.7mm | ||
Height 1.7mm | ||
Length 23mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.26 V | ||
Width 23mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
Field Programmable Gate Arrays, Xilinx
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
