Altera FPGA 5AGXBA1D6F27C6N, Arria V 75000 Cells, 463 kbit, 8000 kbit, 672-Pin FBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
790-7006
Mfr. Part No.:
5AGXBA1D6F27C6N
Manufacturer:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Arria V

Number of Logic Cells

75000

Dedicated DSP

Yes

Number of Registers

13208

Number of Multipliers

480 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

672

Number of RAM Bits

463 kbit, 8000 kbit

Dimensions

27 x 27 x 3mm

Height

3mm

Length

27mm

Maximum Operating Supply Voltage

1.13 V

Minimum Operating Temperature

0 °C

Width

27mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.07 V

COO (Country of Origin):
KR

Field Programmable Gate Arrays, Altera



An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Related links