- RS Stock No.:
- 121-5656
- Mfr. Part No.:
- MS4-LFR-1/4-D7-EUV-AS
- Manufacturer:
- Festo
3 In stock for delivery within 2 working days
Added
Price Each
€130.18
(exc. VAT)
€160.12
(inc. VAT)
Units | Per unit |
1 - 4 | €130.18 |
5 + | €125.00 |
- RS Stock No.:
- 121-5656
- Mfr. Part No.:
- MS4-LFR-1/4-D7-EUV-AS
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Die Cast Aluminium Housing, 475g Weight - MS4-LFR-1/4-D7-EUV-AS
For a clean and consistent flow of compressed air through your pneumatic system, go for this Festo filter regulator. It performs double duty, thanks to a 40μm filter that removes tiny particles to prevent blockages and a regulator that gives you control over the input pressure. Filtered contaminants are held in a 25ml metal bowl with an automatic drain mechanism that takes waste disposal off your hands. This unit works in a pressure range between 2 and 12 bar, making it a versatile option for light-duty and heavy-duty applications.
Features & Benefits
Die cast aluminium housing resists impact and corrosion for use in harsh environments
G1/4 threaded port eliminates the need for complex installation tools
NBR seals block out contaminants and prevent leakages to ensure optimal performance
Integrated pressure gauge for easy monitoring
G1/4 threaded port eliminates the need for complex installation tools
NBR seals block out contaminants and prevent leakages to ensure optimal performance
Integrated pressure gauge for easy monitoring
Applications
Water treatment plants
Agricultural equipment
Robotics and automation systems
Agricultural equipment
Robotics and automation systems
In what position should I mount this filter regulator?
To ensure optimal performance, you must assemble this unit in a vertical position, with a tolerance of +/- 5°.
How do I regulate pressure with this filter regulator?
You can control the input pressure with a quick turn of this unit's rotary knob. A locking feature prevents accidental pressure changes.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS4-LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | +5 → +60°C |
Bowl Material | Metal |
Minimum Ambient Operating Temperature | +5°C |
Process Operating Temperature Range | +5 → +60°C |