- RS Stock No.:
- 121-5679
- Mfr. Part No.:
- MS6-LFR-1/2-D7-EUV-AS
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€150.38
(exc. VAT)
€184.97
(inc. VAT)
Units | Per unit |
1 - 4 | €150.38 |
5 + | €144.37 |
- RS Stock No.:
- 121-5679
- Mfr. Part No.:
- MS6-LFR-1/2-D7-EUV-AS
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
FESTO MS-LFR Series Filter Regulators
The FESTO MS-LFR series offers a combined pressure regulator and filter. The MS4 and MS6 pneumatic filter regulators remove contaminants from compressed air down to a particle size of 5 μm or 40 μm (dependent on filter cartridge). The MS series regulators have a high flow rate and integrated return flow for exhausting air from port 2 to port 1.
Features and Benefits
- Constant output pressure with return flow
- Choice of fully automatic or manual drain
- Plastic or fully integrated metal bowel guard
- Can be fitted with analogue pressure gauge or sensor with LCD display
- Rotary knob with a detent can be locked to prevent setting changes
- Available in pressure ranges 0.3 bar to 7 bar and 0.5 bar to 12 bar
- Available with G1/8 or G1/4 ports
MS6-LFR-1/2-D7-EUV-AS
- Vertical assembly position
- Fully automatic condensation drain
- Standard nominal flow rate of 4,500 I/min
- Optional mounting type of either front panel or line installation
- G1/2 pneumatic connection
- Aluminium die cast housing material
- Rotary knob with lock actuator
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Ambient Operating Temperature Range | +5 → +60°C |
Bowl Material | Metal |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | +5°C |
Process Operating Temperature Range | +5 → +60°C |
Pressure Gauge Port Thread Standard | G |
- RS Stock No.:
- 121-5679
- Mfr. Part No.:
- MS6-LFR-1/2-D7-EUV-AS
- Manufacturer:
- Festo