- RS Stock No.:
- 136-7052
- Mfr. Part No.:
- MSB6-1/2:C3:J1-WP
- Manufacturer:
- Festo
4 In stock for delivery within 2 working days
Added
Price Each
€188.00
(exc. VAT)
€231.24
(inc. VAT)
Units | Per unit |
1 + | €188.00 |
- RS Stock No.:
- 136-7052
- Mfr. Part No.:
- MSB6-1/2:C3:J1-WP
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Manual Drain, 40μm Filtration Size - MSB6-1/2:C3:J1-WP
Keep your pneumatic system running glitch-free with this filter regulator from Festo. To give you consistent performance, it keeps the output pressure under control while removing water, dust and dirt particles down to 40μm. Thanks to the built-in manual condensate drain, you can empty the condensate whenever it suits. The bowl is made from clear polycarbonate for easy visual monitoring. For versatile use, this filter regulator can handle an airflow of 5100l/min at temperatures ranging from -10°C to +60°C.
Features & Benefits
• Nitrile rubber seals guard against leakage
• Die-cast aluminium housing gives you a strong, lightweight component
• Secondary exhaust helps keep the output pressure of your system constant
• Standard G1/2 pressure port for easy connection
• Die-cast aluminium housing gives you a strong, lightweight component
• Secondary exhaust helps keep the output pressure of your system constant
• Standard G1/2 pressure port for easy connection
Applications
• Paint spraying
• Impact wrenches
• Aerosol lubrication systems
• Impact wrenches
• Aerosol lubrication systems
Why do I need a filter regulator?
A filter regulator is important for your pneumatic system as it provides a supply of clean air at a constant pressure to downstream devices. This ensures your system runs as smoothly as possible with minimal wastage, which helps to extend the working life of your components while boosting efficiency.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 18 bar |
Manufacturer Series | MS |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.8bar |
Proof Pressure | 12bar |
Pressure Gauge Port Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Bowl Material | Plastic |
Ambient Operating Temperature Range | -10 → +60°C |
- RS Stock No.:
- 136-7052
- Mfr. Part No.:
- MSB6-1/2:C3:J1-WP
- Manufacturer:
- Festo