- RS Stock No.:
- 136-7055
- Mfr. Part No.:
- MSB4-1/4:C3:J1:D14-WP
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€394.40
(exc. VAT)
€485.11
(inc. VAT)
Units | Per unit |
1 + | €394.40 |
- RS Stock No.:
- 136-7055
- Mfr. Part No.:
- MSB4-1/4:C3:J1:D14-WP
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 0°C Minimum Operating Temperature, Left-to-Right Airflow Direction - MSB4-1/4:C3:J1:D14-WP
Keep things flowing smoothly with this filter regulator from Festo. It takes care of removing impurities, while also carefully controlling the speed at which air or liquid flows through your system. With a standard G1/4 port connection, the device is widely compatible, so easy to install. A filtration size of 40μm means you can be sure that no nasties get into your automated system or pneumatic tools. You can manually drain the filter regulator as needed, so control is at your fingertips.
Features & Benefits
• Plastic bowl and die-cast aluminium housing for durability
• Wide operating temperature range between 0°C and +50°C suits challenging environments
• Nominal flow rate of 1400L/min for system efficiency
• Controller function includes primary pressure compensation for additional stability
• Wide operating temperature range between 0°C and +50°C suits challenging environments
• Nominal flow rate of 1400L/min for system efficiency
• Controller function includes primary pressure compensation for additional stability
Applications
• Pneumatic tools
• Mining equipment
• Robotics and automation systems
• Mining equipment
• Robotics and automation systems
What pressures can this filter regulator operate at?
Although it has an operating pressure range between 0.8 and 14 bar, the proof pressure of the filter regulator is 12 bar. Continuously operating it above this pressure may result in performance changes and damage to equipment.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 14 bar |
Manufacturer Series | MS |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | 0°C |
Minimum Operating Pressure | 0.8bar |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Proof Pressure | 12bar |
Process Operating Temperature Range | -0 → +50°C |
Minimum Ambient Operating Temperature | 0°C |
Ambient Operating Temperature Range | -0 → +50°C |
Bowl Material | Plastic |
Maximum Process Operating Temperature | +50°C |