- RS Stock No.:
- 182-9592
- Mfr. Part No.:
- B84G-3GK-AP3-RMG
- Manufacturer:
- Norgren
2 In stock for delivery within 2 working days
Added
Price Each
€151.98
(exc. VAT)
€186.94
(inc. VAT)
Units | Per unit |
1 - 4 | €151.98 |
5 + | €147.41 |
- RS Stock No.:
- 182-9592
- Mfr. Part No.:
- B84G-3GK-AP3-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, Polycarbonate Bowl, Die-Cast Aluminium Body - Excelon Plus Series - B84G-3GK-AP3-RMG
Use this filter regulator from IMI Norgren to ensure clean and smooth airflow in your pneumatic system. It's a hard worker that takes care of two tasks – removing contaminants from the supply and managing the input pressure. This keeps your equipment in tip-top shape and supports efficient performance. Thanks to the unit's 40μm filtration size, it's the end of the road for pesky particles that cause blockages in your tubes. An operating pressure range between 0.3 and 10 bar means you can rest assured that this filter regulator can handle both light-duty and heavy-duty applications.
Features & Benefits
• Light weight of 730g makes it a breeze to handle during installation
• Withstands temperatures between -10°C and +60°C, making it safe for use in demanding conditions
• Automatic drain mechanism removes condensate from the collection bowl, saving you the bother
• Integrated flush-mounted gauge gives a clear picture of pressure levels for easy monitoring
• Withstands temperatures between -10°C and +60°C, making it safe for use in demanding conditions
• Automatic drain mechanism removes condensate from the collection bowl, saving you the bother
• Integrated flush-mounted gauge gives a clear picture of pressure levels for easy monitoring
Applications
• Aerospace industry
• Oil and gas plants
• Water treatment facilities
• Oil and gas plants
• Water treatment facilities
How do I secure this filter regulator against unauthorised access?
This piece of kit comes with a push-to-lock adjusting knob that locks the set pressure in place and prevents tampering.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Standard | G |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Pressure Gauge Port Thread Standard | G |