- RS Stock No.:
- 182-9596
- Mfr. Part No.:
- B84G-4GK-AP1-RMG
- Manufacturer:
- Norgren
12 In stock for delivery within 2 working days
Added
Price Each
€151.98
(exc. VAT)
€186.94
(inc. VAT)
Units | Per unit |
1 - 4 | €151.98 |
5 + | €147.41 |
- RS Stock No.:
- 182-9596
- Mfr. Part No.:
- B84G-4GK-AP1-RMG
- Manufacturer:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, PC Condensate Bowl, Integrated Pressure Gauge - Excelon Plus Series - B84G-4GK-AP1-RMG
If a clean and consistent flow of compressed air in your pneumatic system is what you're after, put this IMI Norgren filter regulator at the top of your shopping list. It does double duty by managing pressure and removing contaminants from the air supply, making it your space-efficient workmate. To help you keep an eye on pressure levels, it comes with a handy gauge that's flush-mounted so it's never in your way. Thanks to the regulator's 5μm filtration size, you can say goodbye to those tiny particles that cause blockages in air pipes and tubes.
• Die-cast aluminium body is durable and withstands corrosion for long-term performance
• Transparent PC bowl for easy monitoring of condensate levels
• Automatic drain mechanism empties the condensate bowl when it's full
• Chloroprene and nitrile rubber O-rings prevent leakages for optimal performance
• Transparent PC bowl for easy monitoring of condensate levels
• Automatic drain mechanism empties the condensate bowl when it's full
• Chloroprene and nitrile rubber O-rings prevent leakages for optimal performance
Applications
• Dental clinics
• Chemical laboratories
• Robotics and automation systems
• Chemical laboratories
• Robotics and automation systems
What condition of compressed air should I watch out for when using this filter regulator?
Reduced weight and size
Double safety lock on bowl
Flush mounted integrated gauge
New filter maintenance system
Double safety lock on bowl
Flush mounted integrated gauge
New filter maintenance system
When using this device, you must ensure that the compressed air supply is dry to prevent ice formation at temperatures below +2°C. Ice crystals can block air tubes and cause damage to your equipment.
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |