- RS Stock No.:
- 703-6078
- Mfr. Part No.:
- R412007209
- Manufacturer:
- EMERSON – AVENTICS
5 Within 2 working day(s) (EU stock)
34 Within 2 working day(s) (EU stock)
Added
Price Each
€125.00
(exc. VAT)
€153.75
(inc. VAT)
Units | Per unit |
1 - 4 | €125.00 |
5 + | €121.12 |
- RS Stock No.:
- 703-6078
- Mfr. Part No.:
- R412007209
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Aventics Filter Regulator
The Aventics 5μm pneumatic filter regulator has a G 1/2in port connection and a maximum operating pressure of 16bar. The regulator has a die-cast zinc housing, an ABS seal and a polyethylene filter insert. It is installed vertically with a single pressure supply and a pressure gauge.
Features and Benefits
Lockable regulator head
Maximum particle count at the outlet is 10mg/m³
Operating temperature ranging between -10°C and 60°C
Pressure dew point must be at least 15°C under ambient and medium temperature and may not exceed 3°C
Relieving air exhaust
Semi-automatic drain
Maximum particle count at the outlet is 10mg/m³
Operating temperature ranging between -10°C and 60°C
Pressure dew point must be at least 15°C under ambient and medium temperature and may not exceed 3°C
Relieving air exhaust
Semi-automatic drain
Certifications
ISO 8573-4
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | AS3-FRE |
Drain Type | Semi Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1.5bar |
Process Operating Temperature Range | -10 → +50°C |
Ambient Operating Temperature Range | -10 → +50°C |
Port Connection Thread Standard | G |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +50°C |
- RS Stock No.:
- 703-6078
- Mfr. Part No.:
- R412007209
- Manufacturer:
- EMERSON – AVENTICS