- RS Stock No.:
- 703-6122
- Mfr. Part No.:
- R412006218
- Manufacturer:
- EMERSON – AVENTICS
7 In stock for delivery within 2 working days
Added
Price Each
€86.44
(exc. VAT)
€106.32
(inc. VAT)
Units | Per unit |
1 - 4 | €86.44 |
5 + | €83.76 |
- RS Stock No.:
- 703-6122
- Mfr. Part No.:
- R412006218
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
AS Series Filter Regulator
Diaphragm type pressure regulator with relieving air exhaust
Temperature range -10 → +50°C
Drain sprung open with pressure off
Padlock lockable
ATEX Certified II 2G2D T4 X
Temperature range -10 → +50°C
Drain sprung open with pressure off
Padlock lockable
ATEX Certified II 2G2D T4 X
AS Series FRL
The AS range of air preparation units may be used as single elements or in combination units using joining accessories
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 16 bar |
Manufacturer Series | AS2-FRE |
Drain Type | Semi Automatic |
Filtration Size | 25µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 1.5bar |
Maximum Process Operating Temperature | +50°C |
Process Operating Temperature Range | -10 → +50°C |
Minimum Ambient Operating Temperature | -10°C |
Port Connection Thread Standard | G |
Ambient Operating Temperature Range | -10 → +50°C |
- RS Stock No.:
- 703-6122
- Mfr. Part No.:
- R412006218
- Manufacturer:
- EMERSON – AVENTICS