Cypress Semiconductor 16kbit Serial-2 Wire FRAM Memory 8-Pin SOIC, FM24CL16B-G
- RS Stock No.:
- 733-2253
- Mfr. Part No.:
- FM24CL16B-G
- Manufacturer:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€7.38
(exc. VAT)
€9.08
(inc. VAT)
- RS Stock No.:
- 733-2253
- Mfr. Part No.:
- FM24CL16B-G
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 16kbit | |
| Organisation | 2048 x 8 bit | |
| Interface Type | Serial-2 Wire | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 550ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.65 V | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 2048 | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 16kbit | ||
Organisation 2048 x 8 bit | ||
Interface Type Serial-2 Wire | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 550ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.65 V | ||
Width 3.9mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 2048 | ||
Minimum Operating Supply Voltage 2.7 V | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- TH
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

