- RS Stock No.:
- 738-9773
- Mfr. Part No.:
- FREH200
- Manufacturer:
- Electrolube
Discontinued product
- RS Stock No.:
- 738-9773
- Mfr. Part No.:
- FREH200
- Manufacturer:
- Electrolube
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Freezer spray 200ml
Non-toxic, corrosion inhibiting refrigerant
Non flammable, fluorinated
Lowers the temperature down to at least -50°C in seconds
Prevents component damage from overheating during soldering
Extension tube aids access to components in confined and 'difficult to reach' areas
Saves time
Non flammable, fluorinated
Lowers the temperature down to at least -50°C in seconds
Prevents component damage from overheating during soldering
Extension tube aids access to components in confined and 'difficult to reach' areas
Saves time
Applications:
Electrical and electronic equipment, detecting faulty soldered joints and over heating components
Specifications
Attribute | Value |
---|---|
Package Size | 200 ml |
Package Type | Aerosol |
Application | Detecting Electrical Faults, Rapid Cooling |
Freezer Temperature | -50°C |
Trade Name | FREH |
- RS Stock No.:
- 738-9773
- Mfr. Part No.:
- FREH200
- Manufacturer:
- Electrolube