- RS Stock No.:
- 819-6764
- Mfr. Part No.:
- SL28PCIe26ALC
- Manufacturer:
- Silicon Labs
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
€4.59
(exc. VAT)
€5.65
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €4.59 | €9.18 |
10 - 48 | €3.885 | €7.77 |
50 - 248 | €3.795 | €7.59 |
250 - 498 | €3.69 | €7.38 |
500 + | €3.61 | €7.22 |
*price indicative |
- RS Stock No.:
- 819-6764
- Mfr. Part No.:
- SL28PCIe26ALC
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
Clock Generators, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 0.8mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.8mm |
Maximum Operating Supply Voltage | 3.465 V |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3.135 V |
Maximum Operating Temperature | +85 °C |
- RS Stock No.:
- 819-6764
- Mfr. Part No.:
- SL28PCIe26ALC
- Manufacturer:
- Silicon Labs