Silicon Labs 25MHz Signal Generator 32-Pin QFN, SL28PCIe14ALI
- RS Stock No.:
- 819-6828P
- Mfr. Part No.:
- SL28PCIe14ALI
- Manufacturer:
- Silicon Labs
Bulk discount available
Subtotal 10 units (supplied in a tube)*
€48.10
(exc. VAT)
€59.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 48 | €4.81 |
| 50 - 248 | €4.715 |
| 250 - 498 | €4.62 |
| 500 + | €4.525 |
*price indicative
- RS Stock No.:
- 819-6828P
- Mfr. Part No.:
- SL28PCIe14ALI
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5.1 x 5.1 x 0.8mm | |
| Length | 5.1mm | |
| Width | 5.1mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 3.465 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5.1 x 5.1 x 0.8mm | ||
Length 5.1mm | ||
Width 5.1mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.465 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3.135 V | ||
Maximum Operating Temperature +85 °C | ||
