Aim-TTi TG1000 Function Generator, 1mHz Min, 10MHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 706-8731
- Mfr. Part No.:
- TG1000
- Manufacturer:
- Aim-TTi
Discontinued product
- RS Stock No.:
- 706-8731
- Mfr. Part No.:
- TG1000
- Manufacturer:
- Aim-TTi
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Aim-TTi TG1000 & TG2000 DDS Function Generators, 10MHz & 20MHz
The TG1000/2000 offers a high quality direct digital synthesis (DDS) function generator at a significantly lower price. DDS generates waveforms using a phase accumulator, look-up table and DAC. The accuracy/stability of the resulting waveform is related to that of the crystal master clock. When correctly engineered, the DDS generator offers not only exceptional accuracy and stability but also high spectral purity, low phase noise and excellent frequency agility. The TG2000 includes RS-232 and USB interfaces for remote control of all instrument functions and for remotely storing instrument set-ups.
6 digits or 1mHz setting resolution
1ppm stability and better than 10ppm absolute accuracy for one year
Sine, square, triangle, positive pulse and negative pulse waveforms
Internal sweep, linear or logarithmic, phase continuous, 0.1Hz to 20MHz
Modulations modes of sweep, gated, AM, FSK and tone switching - built-in trigger generator
5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi-function auxiliary output
Storage for up to nine complete instrument set-ups in non-volatile memory
1ppm stability and better than 10ppm absolute accuracy for one year
Sine, square, triangle, positive pulse and negative pulse waveforms
Internal sweep, linear or logarithmic, phase continuous, 0.1Hz to 20MHz
Modulations modes of sweep, gated, AM, FSK and tone switching - built-in trigger generator
5mV to 20V pk-pk output from 50Ω or 600Ω; plus multi-function auxiliary output
Storage for up to nine complete instrument set-ups in non-volatile memory
Standards
Complies with EN61010-1 and EN61326
Supplied with
Mains lead and full instructions
Specifications
Attribute | Value |
---|---|
Model Number | TG1000 |
Calibrated | RSCAL |
Digital Frequency | Yes |
Minimum Frequency Range Sinewave | 1mHz |
Maximum Frequency Range Sinewave | 10MHz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz |
Minimum Frequency Range Triangle/Saw | 1mHz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Internal and External Amplitude Modulation | Yes |
FM Modulation | Yes |
Time Base Accuracy | ±10ppm |
Output Impedance | 50 Ω, 600 Ω |
Length | 235mm |
Width | 260mm |
Maximum Operating Temperature | +40°C |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weight | 2kg |
Input Impedance | 10 kΩ |
Height | 88mm |
Output Amplitude | 20V Pk-Pk |
Minimum Operating Temperature | +5°C |
Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz → 10 MHz |
Dimensions | 235 x 260 x 88mm |
- RS Stock No.:
- 706-8731
- Mfr. Part No.:
- TG1000
- Manufacturer:
- Aim-TTi