Keithley 3390 Function Generator, 50mHz Min, 1μHz Max, FM Modulation, Variable Sweep - RS Calibration
- RS Stock No.:
- 759-6965
- Mfr. Part No.:
- 3390
- Manufacturer:
- Keithley
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3,298.68
(exc. VAT)
€4,057.38
(inc. VAT)
- RS Stock No.:
- 759-6965
- Mfr. Part No.:
- 3390
- Manufacturer:
- Keithley
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Model Number | 3390 | |
| Calibrated | RSCAL | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Sinewave | 1µHz | |
| Minimum Frequency Range Sinewave | 50mHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 25MHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Maximum Frequency Range Triangle/Saw | 200kHz | |
| Digital Amplitude and Offset | Yes | |
| Variable Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Maximum Operating Temperature | +50°C | |
| Interface Type | GPIB, LAN, LXI-C, USB | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 10 MHz, 1 μHz → 25 MHz, 500 μHz → 10 MHz | |
| Minimum Operating Temperature | 0°C | |
| Dimensions | 107 x 224 x 380mm | |
| Output Impedance | 50Ω | |
| Input Impedance | 10 kΩ | |
| Weight | 4.1kg | |
| Length | 107mm | |
| Width | 225mm | |
| Output Amplitude | 10V Pk-Pk | |
| Height | 380mm | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Model Number 3390 | ||
Calibrated RSCAL | ||
Digital Frequency Yes | ||
Maximum Frequency Range Sinewave 1µHz | ||
Minimum Frequency Range Sinewave 50mHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 25MHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Maximum Frequency Range Triangle/Saw 200kHz | ||
Digital Amplitude and Offset Yes | ||
Variable Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Maximum Operating Temperature +50°C | ||
Interface Type GPIB, LAN, LXI-C, USB | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 10 MHz, 1 μHz → 25 MHz, 500 μHz → 10 MHz | ||
Minimum Operating Temperature 0°C | ||
Dimensions 107 x 224 x 380mm | ||
Output Impedance 50Ω | ||
Input Impedance 10 kΩ | ||
Weight 4.1kg | ||
Length 107mm | ||
Width 225mm | ||
Output Amplitude 10V Pk-Pk | ||
Height 380mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Keithley 3390 50MHz Arbitrary Waveform/Function Generator
25MHz square wave frequency
Arbitrary waveform generator with 256k-point, 14 bit resolution
Built-in function generator capability includes sine square, triangle, noise and DC
Precision pulses and square waves with fast (5ns) rise/fall times
Built-in 10MHz external time base for multiple unit synchronisation
Built-in AM, PM, FSK, PWM modulation
Frequency sweep and burst capability
Waveform creation software KiWAVE included
LXI Class C compliance

