Aim-TTi TG1006 Function Generator & Counter, 10MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Discontinued
RS Stock No.:
766-3513
Mfr. Part No.:
TG1006
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Maximum Frequency Range Sinewave

10MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10MHz

Output Impedance

50 Ω, 600 Ω

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 mHz

FM Modulation

Yes

Time Base Accuracy

±5ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Internal and External Amplitude Modulation

Yes

Input Impedance

1 MΩ, 40 kΩ

Maximum Operating Temperature

+40°C

Output Amplitude

20V Pk-Pk

Frequency Range Square Pulse and Arbitrary Waveform

1 mHz → 10 MHz

Internal Linear and Log Sweep

Yes

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Length

260mm

Model Number

TG1006

Minimum Operating Temperature

+5°C

Dimensions

260 x 235 x 88mm

Height

88mm

Digital Amplitude and Offset

Yes

Weight

1.5kg

Width

235mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi TG1006


The Aim-TTi TG1006 function generator has been developed from the Aim-TTi TG300 & TG550 series analog function generators. Unlike those earlier models, the TG1006 uses Direct Digital Synthesis (DDS) frequency generation for greater accuracy, increased stability, wider frequency range coverage and excellent frequency agility. DDS generates waveforms using a phase accumulator, look-up table and DAC. The accuracy and stability of the resulting waveforms are related to those of the crystal master clock.

1mHz to 10MHz frequency range using DDS
6 digits or 1mHz setting resolution
1ppm stability and <10ppm absolute accuracy for 1 year
Sine, square and triangle waveforms
Low distortion, high spectral purity sine waves
Simultaneous display of frequency and amplitude/offset
External 7-digit 120MHz frequency counter
Internal full-range phase continuous sweep, linear or log
Unique manual sweep mode for quasi-analog control
Modulation modes of AM, FSK and frequency list
5mV to 20V pk-pk output from 50Ω or 600Ω
Storage for up to 10 frequencies in non-volatile memory
Frequency entry by numeric keys or by rotary control
LCD display, 8 digits plus annunciators


Aim-TTi TG1000 Series