Aim-TTi TG1006 Function Generator & Counter, 1mHz Min, 10MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 768-3450
- Mfr. Part No.:
- TG1006
- Manufacturer:
- Aim-TTi
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 766-3513
Each
€631.73
(exc. VAT)
€777.03
(inc. VAT)
- RS Stock No.:
- 768-3450
- Mfr. Part No.:
- TG1006
- Manufacturer:
- Aim-TTi
Select all | Attribute | Value |
|---|---|---|
| Brand | Aim-TTi | |
| Maximum Frequency Range Sinewave | 10MHz | |
| Number of Channels | 1 | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 10MHz | |
| Series | TG | |
| Output Impedance | 50 Ω, 600 Ω | |
| Minimum Frequency Range Sinewave | 1mHz | |
| Variable Sweep | Yes | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±5ppm | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Minimum Frequency Range Triangle/Saw | 1mHz | |
| Internal Linear and Log Sweep | Yes | |
| Height | 88mm | |
| Minimum Operating Temperature | +5°C | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 mHz → 10 MHz | |
| Model Number | TG1006 | |
| Dimensions | 260 x 235 x 88mm | |
| Attenuation | 0 dB, -20 dB, -40 dB, -60 dB | |
| Length | 260mm | |
| Maximum Operating Temperature | +40°C | |
| Operating Temperature Range | +5 → +40 °C | |
| Internal and External Amplitude Modulation | Yes | |
| Input Impedance | 1 MΩ, 40 kΩ | |
| Output Amplitude | 20V Pk-Pk | |
| Weight | 1.5kg | |
| Digital Amplitude and Offset | Yes | |
| Width | 235mm | |
| Select all | ||
|---|---|---|
Brand Aim-TTi | ||
Maximum Frequency Range Sinewave 10MHz | ||
Number of Channels 1 | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 10MHz | ||
Series TG | ||
Output Impedance 50 Ω, 600 Ω | ||
Minimum Frequency Range Sinewave 1mHz | ||
Variable Sweep Yes | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 mHz | ||
FM Modulation Yes | ||
Time Base Accuracy ±5ppm | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Minimum Frequency Range Triangle/Saw 1mHz | ||
Internal Linear and Log Sweep Yes | ||
Height 88mm | ||
Minimum Operating Temperature +5°C | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 mHz → 10 MHz | ||
Model Number TG1006 | ||
Dimensions 260 x 235 x 88mm | ||
Attenuation 0 dB, -20 dB, -40 dB, -60 dB | ||
Length 260mm | ||
Maximum Operating Temperature +40°C | ||
Operating Temperature Range +5 → +40 °C | ||
Internal and External Amplitude Modulation Yes | ||
Input Impedance 1 MΩ, 40 kΩ | ||
Output Amplitude 20V Pk-Pk | ||
Weight 1.5kg | ||
Digital Amplitude and Offset Yes | ||
Width 235mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Aim-TTi TG1006
6 digits or 1mHz setting resolution
1ppm stability and <10ppm absolute accuracy for 1 year
Sine, square and triangle waveforms
Low distortion, high spectral purity sine waves
Simultaneous display of frequency and amplitude/offset
External 7-digit 120MHz frequency counter
Internal full-range phase continuous sweep, linear or log
Unique manual sweep mode for quasi-analog control
Modulation modes of AM, FSK and frequency list
5mV to 20V pk-pk output from 50Ω or 600Ω
Storage for up to 10 frequencies in non-volatile memory
Frequency entry by numeric keys or by rotary control
LCD display, 8 digits plus annunciators

