- RS Stock No.:
- 178-0283
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO HDPE Industrial Funnel, With 140mm Funnel Diameter, 13mm Stem Diameter
€31.30
1 Pack of 5
RS Stock No.: 845-9539
- RS Stock No.:
- 178-0283
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO HDPE Industrial Funnel, 150ml
This industrial plastic funnel from our trusted and reliable own brand RS PRO is an excellent tool used to pour fine substances and liquids with precision. Made with durable HDPE, the funnel ensures a leakproof way of funneling liquids with ease. The RS PRO funnel features a wide opening to allow liquids and other substances to be poured in with ease, whilst the narrow tip allows you to pour into finer spaces precisely.
Features and benefits
Made with a durable HDPE plastic
Pour liquids and fine substances with ease
Easy to clean and maintain
Pour liquids and fine substances with ease
Easy to clean and maintain
Common applications
Funnels can be used in a wide range of applications from pouring petrol or oil into a car, to pouring liquids and powders into bottles with narrow necks. They are commonly used in:
Kitchens
Garages
Hospitals
Laboratories
Restaurants
Kitchens
Garages
Hospitals
Laboratories
Restaurants
What is HDPE?
HDPE refers to High-Density Polyethylene, a high-density plastic commonly used in containers and packaging for milk bottles and detergents due to the chemical resistant and leakproof properties.
How to use a funnel
In order to use a funnel, ensure that the narrow end is sitting upright into the container or applications you wish to fill, and pour the substance in via the wide opening at the top. Ensure the funnel is sitting upright to avoid spillage and is firmly placed in the opening of the object you wish to fill.
Specifications
Attribute | Value |
---|---|
Material | HDPE |