Cooper Bussmann 20A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- RS Stock No.:
- 852-7238
- Mfr. Part No.:
- S-8202-12-R
- Manufacturer:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-7238
- Mfr. Part No.:
- S-8202-12-R
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Fuse Size | 6.3 x 32mm | |
| Number of Fuses | 12 | |
| Current Rating | 20A | |
| Voltage Rating | 300V ac/dc | |
| Mounting Style | Bolt In Mount | |
| Body Material | Thermoplastic | |
| Standards Met | CSA Certified 47235, RoHS. UL Recognized E14853 | |
| Clip Material | Spring Bronze | |
| Series | S-8000 | |
| For Use With | 6.3 x 32 mm Fuse | |
| Holder Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Fuse Size 6.3 x 32mm | ||
Number of Fuses 12 | ||
Current Rating 20A | ||
Voltage Rating 300V ac/dc | ||
Mounting Style Bolt In Mount | ||
Body Material Thermoplastic | ||
Standards Met CSA Certified 47235, RoHS. UL Recognized E14853 | ||
Clip Material Spring Bronze | ||
Series S-8000 | ||
For Use With 6.3 x 32 mm Fuse | ||
Holder Terminal Type Quick Connect | ||
- COO (Country of Origin):
- US
