Schurter CSO Copper Alloy Through-Hole Mount Fuse Clip for 10.3 x 38, 10.3 x 85mm Cartridge Fuse
- RS Stock No.:
- 209-9398
- Mfr. Part No.:
- 3-111-506
- Manufacturer:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 209-9398
- Mfr. Part No.:
- 3-111-506
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Fuse Size | 10.3 x 38, 10.3 x 85mm | |
| Mounting Style | Through-Hole Mount | |
| Fuse Type | Cartridge | |
| Clip Material | Copper Alloy | |
| Width | 15mm | |
| Series | CSO | |
| For Use With | 10.3 x 38 mm Fuse, 10.3 x 85 mm Fuse | |
| Current Rating | 32A | |
| Voltage Rating | 1500V | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Fuse Size 10.3 x 38, 10.3 x 85mm | ||
Mounting Style Through-Hole Mount | ||
Fuse Type Cartridge | ||
Clip Material Copper Alloy | ||
Width 15mm | ||
Series CSO | ||
For Use With 10.3 x 38 mm Fuse, 10.3 x 85 mm Fuse | ||
Current Rating 32A | ||
Voltage Rating 1500V | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
.
The Schurter Heavy Duty Fuse Clip is for Solder, screw or rivet mounting. For photovoltaic and other DC applications. Suitable gPV fuse link ASO 10.3x38.Suitable E-Mobility fuse link AEO.All photovoltaic applications, Inverter & DC Applications.
Minimal power dissipation due to strong clamping force.
Very low contact resistance.
Available in BULK (1000 qty) for savings on large projects.
Very low contact resistance.
Available in BULK (1000 qty) for savings on large projects.
