- RS Stock No.:
- 876-7874
- Mfr. Part No.:
- 0752.1243
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 876-7874
- Mfr. Part No.:
- 0752.1243
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
'SCHURTER' Fuse Clips, Dual Standard
Parallel legged fuse clips
Straight terminals
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm.
Straight terminals
First fuse 6.3 x 32 mm, second fuse 5 x 20 mm.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 5 x 20mm |
Mounting Style | Through-Hole Mount |
Clip Material | Bronze |
Width | 3.7mm |
Length | 5.5mm |
Height | 7.8mm |
Voltage Rating | 500V ac/dc |
Current Rating | 10A |
For Use With | 5 x 20 mm Fuse |
Contact Plating | Nickel |
Series | 0752 |