- RS Stock No.:
- 878-1280
- Mfr. Part No.:
- 01290001H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-1280
- Mfr. Part No.:
- 01290001H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Littelfuse Fuse Clips 33x19mm
Littelfuse clips designed to offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | 13/16in |
Mounting Style | Eyelet Mount, Rivet Mount |
Fuse Type | Cartridge |
Clip Material | Beryllium Copper |
Width | 0.75in |
Length | 0.88in |
Height | 1.31in |
Voltage Rating | 600V ac/dc |
Current Rating | 30A |
For Use With | 13/16 in Diameter Fuse |
Contact Plating | Silver |
Series | 129 |