- RS Stock No.:
- 136-0483
- Mfr. Part No.:
- Z1012620 / 5861.063
- Manufacturer:
- Mersen
Discontinued product
- RS Stock No.:
- 136-0483
- Mfr. Part No.:
- Z1012620 / 5861.063
- Manufacturer:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
D01 & D02 DIN Rail Mounting Fuse Holders
Incorporates a 2-contact switch disconnecter mechanism - both contacts are open circuit when fuse removed
Touch proof terminals (D01 only)
Nominal frequency 50-60Hz
Protection IP20
Snap-on fixing to mounting rail
Body in shockproof insulating material, light grey (RAL 7035)
Touch proof terminals (D01 only)
Nominal frequency 50-60Hz
Protection IP20
Snap-on fixing to mounting rail
Body in shockproof insulating material, light grey (RAL 7035)
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Bottle Fuse |
Current Rating | 63A |
Voltage Rating | 65 V dc, 230V ac |
Number of Poles | 1P |
Rail Type | DIN 35 mm |
Terminal Type | Clamp |
Standards Met | DIN VDE 0636, DIN VDE 0638, DIN VDE 0660, DIN VDE 43880, EN/IEC 60947-3, IEC 60269-3 |
Compatible Fuse Sizes | D02 |
International Protection Rating | IP20 |
- RS Stock No.:
- 136-0483
- Mfr. Part No.:
- Z1012620 / 5861.063
- Manufacturer:
- Mersen