Schurter 16 A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250 V ac

Bulk discount available

Subtotal (1 box of 100 units)*

€236.10

(exc. VAT)

€290.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100€2.361€236.10
200 - 400€2.007€200.70
500 +€1.936€193.60

*price indicative

RS Stock No.:
173-9902
Mfr. Part No.:
3101.0030
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

16 A

Voltage

250 V ac

Number of Poles

1

Body Material

Thermoplastic

IP Rating

IP40

Compatible Fuse Size

5 x 20 mm

Standards/Approvals

VDE, UL, RoHS, CE, IEC, CSA

Series

FPG3

Cap Style

Slotted

Terminal Type

Solder

Contact Material

Tin Plated Copper

Protection Category

PC2

Schurter FPG3 Series Slotted Cap Panel Mount Fuse Holder


The Schurter FPG3 series 16A panel mount fuse holder offers current and voltage rating of 16A and 250VAC respectively. The body of this holder is made of thermoplastic material and tin plated copper alloy is used for contact. It has screw type fuse carriers.

Features and Benefits


• Compact design

• Compatible fuse dimension is 5mmx20mm

• Low insertion resistance due to contact material

• Sealed from the rear

• Solder terminal type

Applications


• Household appliances

• Industrial electronics

• Medical equipment

Certifications


• CSA certified

• IEC60127-6 certified

• IP40 rated

• IP67 rated

• UL 4248-1 approved

• VDE approved

'SCHURTER' Bayonet Cap, Series FPG3


Terminals: 4.8x0.5mm for quick connector or soldering - depending on model

Sealed from the rear

Thermoplastic Body

Protection: PC2

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Approvals

UL & CSA (16A/250V), VDE & SEMKO (10A/250V)

Related links