Allen Bradley 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P
- RS Stock No.:
- 220-0615
- Mfr. Part No.:
- 1492-FB3M30
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 4 units)*
€220.73
(exc. VAT)
€271.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.73 | €55.183 |
*price indicative
- RS Stock No.:
- 220-0615
- Mfr. Part No.:
- 1492-FB3M30
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Fuse Size | 10 x 38mm | |
| Range | Bulletin 1492-FB | |
| Current Rating | 30A | |
| Number of Poles | 3P | |
| Includes Indicator | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Fuse Size 10 x 38mm | ||
Range Bulletin 1492-FB | ||
Current Rating 30A | ||
Number of Poles 3P | ||
Includes Indicator No | ||
- COO (Country of Origin):
- DE
The Rockwell Automation Bulletin 1492-FB Fuse Holders are ideal for many OEM applications. Our fuse holders give you a safe and convenient means for installation of class CC, J, and midget fuses. Use our class CC and J holders for branch circuit protection. They are excellent for wire protection, small motor loads, and group protection of small motor loads.
Optional blown fuse indicators
Finger-safe design
Finger-safe design
Related links
- Allen Bradley 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 3P
- Allen Bradley 30A Rail Mount Fuse Holder for Class CC Fuse, 3P
- Allen Bradley 30A Rail Mount Fuse Holder for Class J Fuse, 3P
- Allen Bradley 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 2P
- Allen Bradley 30A Rail Mount Fuse Holder for 10 x 38mm Fuse, 1P
- Allen Bradley 30A Rail Mount Fuse Holder for Class CC Fuse, 2P
- Allen Bradley 30A Rail Mount Fuse Holder for Class J Fuse, 1P
- Allen Bradley 30A Rail Mount Fuse Holder for Class J Fuse, 2P
