Schneider Electric Fuse Holder
- RS Stock No.:
- 275-8814
- Mfr. Part No.:
- NSYTRASF520B
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 10 units)*
€109.75
(exc. VAT)
€134.99
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €109.75 | €10.975 |
*price indicative
- RS Stock No.:
- 275-8814
- Mfr. Part No.:
- NSYTRASF520B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Holder | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Holder | ||
Standards/Approvals RoHS, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Fuse carrier with light indicator is a connection accessory. This device is qualified as a green premium product, with minimal use of hazardous substances.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Schneider Electric Fuse Holder Accessory
- Schneider Electric Fuse Holder Assembly Kit
- Schneider Electric Fuse Holder Accessory Auxiliary Contact Block
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Schneider Electric 25A Fuse Holder
- Schneider Electric Rail Mount Fuse Holder
- Schneider Electric 30A Rail Mount Fuse Holder
