Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuse Holders & Accessories
Fuse Holders
Siemens 20A Bottle Fuse Holder
RS Stock No.:
622-0941
Mfr. Part No.:
5SH5020
Manufacturer:
Siemens
Image representative of range
View all Fuse Holders
Discontinued product
RS Stock No.:
622-0941
Mfr. Part No.:
5SH5020
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Neozed Adaptor Size D02 20A
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
D01, D02 NEOZED screw adapters
For NEOZED fuse socket and MINIZED load switch
D02 adapters: for fitting D01 NEOZED fuse adapters from 2 A to 16 A, placed into D02 NEOZED sockets
Attribute
Value
Current Rating
20A
Bottle Fuse Holder Component
Base
Compatible Fuse Sizes
D02
Gauge Piece Colour
Blue
RS Stock No.:
622-0941
Mfr. Part No.:
5SH5020
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Neozed Adaptor Size D02 20A
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
D01, D02 NEOZED screw adapters
For NEOZED fuse socket and MINIZED load switch
D02 adapters: for fitting D01 NEOZED fuse adapters from 2 A to 16 A, placed into D02 NEOZED sockets
Attribute
Value
Current Rating
20A
Bottle Fuse Holder Component
Base
Compatible Fuse Sizes
D02
Gauge Piece Colour
Blue