Cooper Bussmann 0 → 30A Rail Mount Fuse Holder, 250V
- RS Stock No.:
- 851-1747
- Mfr. Part No.:
- DRA-2
- Manufacturer:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 851-1747
- Mfr. Part No.:
- DRA-2
- Manufacturer:
- Cooper Bussmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 0 → 30A | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 0 → 30A | ||
Voltage Rating 250V | ||
- COO (Country of Origin):
- US
