- RS Stock No.:
- 866-3387
- Mfr. Part No.:
- 0031.1364
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3387
- Mfr. Part No.:
- 0031.1364
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter FIO Series
Schurter FIO series shock safe panel mount fuse holders for 5 x 20 mm cartridge fuses. The FIO series are available with solder or quick connect terminals in a tin-plated copper alloy.
For appliances in unattended use
Low profile fuse holder with insulation walls
Panel Mount
IP65 Rated
Low profile fuse holder with insulation walls
Panel Mount
IP65 Rated
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Size | Mini |
Compatible Fuse Diameter | 5mm |
Compatible Fuse Sizes | Mini |
Series | FIO |
Compatible Fuse Length | 20mm |