- RS Stock No.:
- 866-3615
- Mfr. Part No.:
- 0031.2550
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3615
- Mfr. Part No.:
- 0031.2550
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter FAU Series Fuse Holder
Schurter FAU series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAU series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Horizontal style
Compact size
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Size | Mini |
Current Rating | 16A |
Voltage Rating | 500V ac |
Number of Poles | 1 |
Standards Met | CSA 22.2 no. 4248-1, cULus Listed, IEC 60127-6, RoHS Compliant, UL 4248-1, VDE Certified |
Terminal Type | Solder |
Contact Material | Tin Plated Copper Alloy |
Protection Category | PC2 |
Compatible Fuse Sizes | Mini |
Compatible Fuse Diameter | 5/6.3mm |
Series | FUA |
Compatible Fuse Length | 20/32mm |