Schneider Electric Fuse Switch Disconnector, 4 Pole, 63A Max Current
- RS Stock No.:
- 119-383
- Mfr. Part No.:
- LV481614
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€387.22
(exc. VAT)
€476.28
(inc. VAT)
Temporarily out of stock - back order for despatch 20-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €387.22 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current, 63A...
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current, 63A...
- Socomec Fuse Switch Disconnector 63A Max Current
- ABB Fuse Switch Disconnector 63A Max Current, 60A Fuse Current
- ABB Fuse Switch Disconnector 63A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current