Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 119-386
- Mfr. Part No.:
- LV480863
- Manufacturer:
- Schneider Electric
Price Each**
€743.44
(exc. VAT)
€914.43
(inc. VAT)
Temporarily out of stock - back order for despatch 05-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €743.44 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A...
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- IFO Electric Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Socomec Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current