Eaton Switch Disconnector, 4 Pole, 3200A Max Current
- RS Stock No.:
- 132-569
- Mfr. Part No.:
- 184086 INX40N4-32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€24,168.00
(exc. VAT)
€29,726.64
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €24,168.00 |
**price indicative
- RS Stock No.:
- 132-569
- Mfr. Part No.:
- 184086 INX40N4-32F-1
- Manufacturer:
- Eaton
Related links
- Eaton Fuse Switch Disconnector 3200A Max Current, 3200A Fuse Current
- Eaton Fuse Switch Disconnector 3200A Max Current, 3200A Fuse Current
- Eaton Switch Disconnector 3200A Max Current
- Schneider Electric Switch Disconnector 3200A Max Current, 3200A...
- Schneider Electric Switch Disconnector 3200A Max Current
- Eaton Switch Disconnector 1000A Max Current
- Eaton Switch Disconnector 1250A Max Current
- Eaton Switch Disconnector 4000A Max Current