Eaton Switch Disconnector, 3 Pole, 2000A Max Current
- RS Stock No.:
- 132-975
- Mfr. Part No.:
- 184052 INX40N3-20F-1
- Manufacturer:
- Eaton
Price Each**
€10,779.00
(exc. VAT)
€13,258.17
(inc. VAT)
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10,779.00 |
**price indicative
- RS Stock No.:
- 132-975
- Mfr. Part No.:
- 184052 INX40N3-20F-1
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 2000A Max Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 2000A Fuse Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 60A Fuse Current
- Eaton Fuse Switch Disconnector 2000A Max Current, 2000A Fuse Current
- Schneider Electric Switch Disconnector 2000A Max Current
- ABB Switch Disconnector 2000A Max Current, 2kA Fuse Current
- Schneider Electric Switch Disconnector 2000A Max Current
- ABB Switch Disconnector 2000A Max Current, 2kA Fuse Current