Siemens Fuse Switch Disconnector, 1 Pole, 630A Max Current
- RS Stock No.:
- 143-455
- Mfr. Part No.:
- 3NP1161-1DA10
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€161.36
(exc. VAT)
€198.47
(inc. VAT)
Temporarily out of stock - back order for despatch 08-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €161.36 |
**price indicative
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Switch Disconnector 630A Max Current