Schneider Electric Fuse Switch Disconnector, 4 Pole, 200A Max Current
- RS Stock No.:
- 205-219
- Mfr. Part No.:
- C254200D3S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€2,453.51
(exc. VAT)
€3,017.82
(inc. VAT)
Temporarily out of stock - back order for despatch 20-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,453.51 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 200A Max Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current
- Schneider Electric Fuse Switch Disconnector 200A Max Current,...
- Socomec Fuse Switch Disconnector 200A Max Current
- ABB Fuse Switch Disconnector 200A Max Current, 200A Fuse Current
- ABB Switch Disconnector 200A Max Current, 200A Fuse Current
- Siemens Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 200A Max Current