Eaton Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 229-402
- Mfr. Part No.:
- 118882 PN2-4-250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€1,002.00
(exc. VAT)
€1,232.46
(inc. VAT)
Temporarily out of stock - back order for despatch 06-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,002.00 |
**price indicative
- RS Stock No.:
- 229-402
- Mfr. Part No.:
- 118882 PN2-4-250-BT
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 250A Max Current
- Eaton Switch Disconnector 200A Max Current
- Eaton Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Eaton Fuse Switch Disconnector 250A Max Current, 500/250A Fuse Current