Eaton Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 229-471
- Mfr. Part No.:
- 110873 N3-4-630-AVE
- Manufacturer:
- Eaton
Price Each**
€2,774.00
(exc. VAT)
€3,412.02
(inc. VAT)
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,774.00 |
**price indicative
- RS Stock No.:
- 229-471
- Mfr. Part No.:
- 110873 N3-4-630-AVE
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Siemens Switch Disconnector 630A Max Current