Eaton Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 230-310
- Mfr. Part No.:
- 110315 PN3-630-BT
- Manufacturer:
- Eaton
Price Each**
€1,476.00
(exc. VAT)
€1,815.48
(inc. VAT)
Temporarily out of stock - back order for despatch 21-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,476.00 |
**price indicative
Related links
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 250A Max Current