Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current
- RS Stock No.:
- 244-939
- Mfr. Part No.:
- SE250SW4SM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€944.32
(exc. VAT)
€1,161.51
(inc. VAT)
Temporarily out of stock - back order for despatch 23-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €944.32 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A...
- Schneider Electric Switch Disconnector 250A Max Current, 250A Fuse Current
- Socomec Fuse Switch Disconnector 250A Max Current
- ABB Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current
- Eaton Fuse Switch Disconnector 250A Max Current, 250A Fuse Current