Eaton Switch Disconnector, 3 Pole, 50A Max Current
- RS Stock No.:
- 252-253
- Mfr. Part No.:
- 192377 VLCE14-3P
- Manufacturer:
- Eaton
Price Each**
€23.80
(exc. VAT)
€29.27
(inc. VAT)
Temporarily out of stock - back order for despatch 23-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.80 |
**price indicative
Related links
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 50A Max Current
- Eaton Switch Disconnector 50A Max Current
- Switch Disconnector 50A Max Current
- Schneider Electric Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Siemens Fuse Switch Disconnector 50A Max Current