Eaton Switch Disconnector, 3 Pole, 63A Max Current
- RS Stock No.:
- 258-885
- Mfr. Part No.:
- 284649 D02-S/63/3-RS
- Manufacturer:
- Eaton
Price Each**
€106.00
(exc. VAT)
€130.38
(inc. VAT)
Temporarily out of stock - back order for despatch 23-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €106.00 |
**price indicative
- RS Stock No.:
- 258-885
- Mfr. Part No.:
- 284649 D02-S/63/3-RS
- Manufacturer:
- Eaton
Related links
- Eaton Switch Disconnector 63A Max Current
- Eaton Switch Disconnector 63A Max Current, 80A Fuse Current
- Eaton Switch Disconnector 63A Max Current
- Eaton Fuse Switch Disconnector 63A Max Current, 80A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 150A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current
- Siemens Fuse Switch Disconnector 63A Max Current