Schneider Electric Fuse Switch Disconnector, 4-Pole
- RS Stock No.:
- 346-777
- Mfr. Part No.:
- GS2QU3N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,362.08
(exc. VAT)
€5,365.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,362.08 |
*price indicative
- RS Stock No.:
- 346-777
- Mfr. Part No.:
- GS2QU3N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL98, CSA C22.2 No 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL98, CSA C22.2 No 4 | ||
The Schneider Electric Fuse switch-disconnector equipped with an external front side mounting operating handle GS2AH. Screw terminals to be equipped with upstream and downstream 3P terminal shrouds GS1AP53, it provides high short circuit current rating 200kA at 600V. Add on auxiliary contact modules, front mounting GS1AM, side mounting GS1AN can complete the assembly.
RoHS compliant
IP20 protection conforming to IEC 60529
Related links
- Schneider Electric Fuse Switch Disconnector 315 A
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector 125 A, 100 A
- Schneider Electric Fuse Switch Disconnector 125 A, NH00
- Schneider Electric Fuse Switch Disconnector 160 A, 160 A
- Schneider Electric Fuse Switch Disconnector 250 A
- Schneider Electric Fuse Switch Disconnector 800 A
- Schneider Electric Fuse Switch Disconnector 50 A, 50 A
