- RS Stock No.:
- 204-1561
- Mfr. Part No.:
- 197325 DMM-125/3/SE4/P-R
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 25-06-2024, delivery within 2 working days
Added
Price Each
€585.84
(exc. VAT)
€720.58
(inc. VAT)
Units | Per unit |
1 + | €585.84 |
- RS Stock No.:
- 204-1561
- Mfr. Part No.:
- 197325 DMM-125/3/SE4/P-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton DMM, 3 pole switch-disconnector has current ratings of 125 A. It provides emergency switching off function. It has a steel enclosure with a yellow locking ring and red rotary handle.
IP 65 degree rated protection
Screw type connection
Surface mount
Screw type connection
Surface mount
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 125A |
Fuse Current Rating | 125A |
Enclosed/Not Enclosed | Enclosed |
Mounting Type | Surface Mount |
Normal State Configuration | 3NO |
Range | Main Switch, Maintenance Switch, Switch Disconnector |
Series | Eaton Moeller |
Terminal Type | Screw |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 204-1561
- Mfr. Part No.:
- 197325 DMM-125/3/SE4/P-R
- Manufacturer:
- Eaton