Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current
- RS Stock No.:
- 211-4109
- Mfr. Part No.:
- 3KF5363-0LF11
- Manufacturer:
- Siemens
Price Each
€1,392.97
(exc. VAT)
€1,713.35
(inc. VAT)
Temporarily out of stock - back order for despatch 20-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,392.97 |
- RS Stock No.:
- 211-4109
- Mfr. Part No.:
- 3KF5363-0LF11
- Manufacturer:
- Siemens
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current, 77 400A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 630A Max Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current